BAT 54-06 E6327, Schottky Diodes & Rectifiers 30V 0.2A

BAT 54-06 E6327, Schottky Diodes & Rectifiers 30V 0.2A
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.93 руб.
от 100 шт.45 руб.
от 1000 шт.25.39 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005238482
Артикул: BAT 54-06 E6327

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Solutions Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Configuration: Dual Cathode Common Anode
Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Ir - Reverse Current: 2 uA
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOT-23-3
Part # Aliases: BAT546E6327XT SP000068510 BAT5406E6327HTSA1
Pd - Power Dissipation: 230 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 800 mV
Vr - Reverse Voltage: 30 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 966 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов