BAT6804WH6327XT, Schottky Diodes & Rectifiers RF DIODE

170 руб.
от 10 шт.150 руб.
от 100 шт.95 руб.
от 500 шт.71.29 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005238505
Артикул: BAT6804WH6327XT

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Solutions Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Configuration: Series
Factory Pack Quantity: 3000
If - Forward Current: 130 mA
Ir - Reverse Current: 1.2 uA
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOT-323-3
Part # Aliases: BAT SP000743536 H6327 68-04W BAT6804WH6327XTSA1
Pd - Power Dissipation: 150 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 390 mV
Vr - Reverse Voltage: 8 V
Vrrm - Repetitive Reverse Voltage: 8 V
Package / Case: SOT-323-3
Вес, г 0.005

Техническая документация

Datasheet
pdf, 898 КБ
Datasheet
pdf, 898 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов