BCR 401W H6327, LED Lighting Drivers LED Driver 18V 10MA

BCR 401W H6327, LED Lighting Drivers LED Driver 18V 10MA
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.77 руб.
от 100 шт.43 руб.
от 1000 шт.30.70 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8005238664
Артикул: BCR 401W H6327

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
BCR Linear LED Drivers Infineon BCR Linear LED Drivers are designed to drive LED currents from 10mA to 700mA, making them suitable for LEDs in general lighting applications. Infineon BCR linear LED drivers can be used to drive LED currents between 10mA and 250mA, preventing thermal runaway.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 3000
Features: High Current Accuracy
Input Voltage, Max: 18 V
Input Voltage, Min: 18 V
Input Voltage: 18 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Output Current: 60 mA
Output Voltage: 18 V
Packaging: Reel, Cut Tape
Part # Aliases: SP000745174 BCR41WH6327XT BCR401WH6327XTSA1
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q101
Subcategory: Driver ICs
Supply Current - Max: 540 uA
Topology: Boost, Buck
Вес, г 0.01

Техническая документация

Datasheet BCR 401W H6327
pdf, 1091 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем