BCR402UE6433HTMA1, LED Lighting Drivers LED DRIVER

BCR402UE6433HTMA1, LED Lighting Drivers LED DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.120 руб.
от 100 шт.59 руб.
от 1000 шт.41.89 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005238666
Артикул: BCR402UE6433HTMA1

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
BCR Linear LED Drivers Infineon BCR Linear LED Drivers are designed to drive LED currents from 10mA to 700mA, making them suitable for LEDs in general lighting applications. Infineon BCR linear LED drivers can be used to drive LED currents between 10mA and 250mA, preventing thermal runaway.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 10000
Features: High Current Accuracy
Input Voltage, Max: 40 V
Input Voltage, Min: 1.4 V
Input Voltage: 1.4 V to 40 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Output Current: 65 mA
Output Voltage: 40 V
Package/Case: SC-74-6
Part # Aliases: BCR 402U E6433 SP001697886
Pd - Power Dissipation: 750 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q101
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Topology: Boost
Type: Linear
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1360 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем