BCR601XUMA1, LED Lighting Drivers LED DRIVER

BCR601XUMA1, LED Lighting Drivers LED DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.210 руб.
от 100 шт.158 руб.
от 500 шт.121.69 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8005238687
Артикул: BCR601XUMA1

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
BCR60x Hot Plug ICs Infineon Technologies BCR60x Hot Plug ICs are linear LED controller ICs that regulate the LED current by means of an external driver transistor. These ICs support the use of NPN bipolar transistors and NMOS MOSFETs to cover a wide LED power and current range. The BCR601 IC uses an optocoupler to control the output voltage of the primary-side converter and provide feedback to the primary side. The BCR60x ICs suppress the voltage ripple of the power supply, driving a constant LED current for better light quality. The LED current is fully scalable by dimensioning an external current sense resistor.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2500
Features: Overvoltage Protection
Input Voltage, Max: 60 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 60 V
Manufacturer: Infineon
Maximum Operating Temperature: +160 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 120 Hz
Output Current: 10 mA
Output Voltage: Adjustable
Package/Case: DSO-8
Packaging: Reel, Cut Tape
Part # Aliases: BCR601 SP001681722
Pd - Power Dissipation: 360 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 2.2 mA
Topology: Flyback
Type: Linear LED Controller
Вес, г 0.08

Техническая документация

Datasheet
pdf, 376 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем