BF 776 H6327, RF Bipolar Transistors RF BIP TRANSISTOR

BF 776 H6327, RF Bipolar Transistors RF BIP TRANSISTOR
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.120 руб.
от 100 шт.84 руб.
от 500 шт.63.47 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005238726
Артикул: BF 776 H6327

Описание

Semiconductors\Discrete Semiconductors\Transistors\RF Transistors
RF Transistors Infineon RF Transistors include Low Noise Amplifiers and High Linearity Transistors. Devices in the Low Noise category are based on silicon bipolar technology. Moderate transition frequency of fT <20 GHz provides ease of use and stability. Breakdown voltage can safely support supply voltage of 5V. These transistors are suitable for use with AM over VHF/UHF up to 14GHz. High Linearity Transistors provide OIP3 (Output 3rd Order Intercept Point) above 29dBm. They are based on Infineon's high volume silicon bipolar and SiGe: C technologies for best in class noise figures. These devices are ideal for drivers, pre-amplifiers, and buffer amplifiers.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 3000
Manufacturer: Infineon
Packaging: Reel, Cut Tape
Part # Aliases: SP000745164 BF776H6327XTSA1
Product Category: RF Bipolar Transistors
Product Type: RF Bipolar Transistors
Subcategory: Transistors
Technology: Si
Transistor Type: Bipolar Power
Type: RF Bipolar Power
Вес, г 1

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов