BGA8U1BN6E6327XTSA1, RF Amplifier RF SILICON MMIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
220 руб.
от 100 шт. —
159 руб.
от 500 шт. —
116.94 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
Low Noise Amplifier (LNA) ICs Infineon Technologies Low Noise Amplifier (LNA) ICs boost data rates and reception quality of wireless applications by utilizing a very low-power signal without significant signal-to-noise ratio degradation. The improved receiver sensitivity enhances user experiences and satisfies market requirements. These highly integrated, small-packaged devices come with ESD protection and low power consumption, which is ideal for battery-operated mobile devices. Users of 4G/5G, GPS, Mobile TV, Wi-Fi, and FM portable devices will enjoy high data-rate reception, fast/precise navigation, and smooth, high-quality streaming even in the worst reception conditions.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: | 15000 |
Gain: | 13.7 dB |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 1.6 dB |
OIP3 - Third Order Intercept: | -10 dBm |
Operating Frequency: | 4 GHz to 6 GHz |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 1.6 V to 3.1 V |
P1dB - Compression Point: | -18 dBm |
Package/Case: | TSNP-6 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | BGA 8U1BN6 E6327 SP001495624 |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.1 V |
Supply Voltage - Min: | 1.6 V |
Technology: | SiGe |
Test Frequency: | 5.5 GHz |
Type: | Low Noise Amplifiers |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 3.1 |
Maximum Supply Current - (mA) | 5.5@2.8V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 6 |
Supplier Package | TSNP |
Typical Noise Figure - (dB) | 7.5@5500MHz |
Typical Power Gain - (dB) | 13.7@5500MHz |
Вес, г | 0.001 |
Техническая документация
Datasheet
pdf, 307 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем