BTS118D, Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 2.4A

BTS118D, Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 2.4A
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.530 руб.
от 100 шт.400 руб.
от 250 шт.351.16 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8005239311
Артикул: BTS118D

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side Switches Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 15 A
Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 100 us
On Resistance - Max: 100 mOhms
On Time - Max: 100 us
Output Current: 2.4 A
Package/Case: TO-252-3
Part # Aliases: BTS118DXT SP000506212 BTS118DATMA1
Pd - Power Dissipation: 21 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: -200 mV
Type: High Side
Вес, г 4

Техническая документация

Datasheet
pdf, 225 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем