BTS3134N, Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 3A

BTS3134N, Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 3A
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.510 руб.
от 100 шт.387 руб.
от 250 шт.338.53 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8005239341
Артикул: BTS3134N

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side Switches Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 24 A
Factory Pack Quantity: 4000
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 100 us
On Resistance - Max: 50 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 1.3 V to 2.2 V
Output Current: 3 A
Package/Case: SOT-223-4
Part # Aliases: BTS3134NXT SP000305174 BTS3134NHUMA1
Pd - Power Dissipation: 3.8 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 2.2 V
Supply Voltage - Min: 1.3 V
Type: Low Side
Вес, г 0.11

Техническая документация

Datasheet
pdf, 222 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем