BTS3207N, Power Switch ICs - Power Distribution HITFET IC PWR SWITCH LOW SIDE 0.64A

BTS3207N, Power Switch ICs - Power Distribution HITFET IC PWR SWITCH LOW SIDE 0.64A
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.370 руб.
от 100 шт.267 руб.
от 500 шт.205.90 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8005239345
Артикул: BTS3207N

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side Switches Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 7.5 A
Factory Pack Quantity: 4000
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 100 us
On Resistance - Max: 500 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 1.3 V to 2.2 V
Output Current: 640 mA
Package/Case: SOT-223-4
Part # Aliases: SP000294550 BTS327NXT BTS3207NHUMA1
Pd - Power Dissipation: 3.8 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 2.2 V
Supply Voltage - Min: 1.3 V
Type: Low Side
Вес, г 0.112

Техническая документация

Datasheet
pdf, 223 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем