BTS50101EKBXUMA1, Power Switch ICs - Power Distribution PROFET

BTS50101EKBXUMA1, Power Switch ICs - Power Distribution PROFET
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.510 руб.
от 100 шт.443 руб.
от 250 шт.401.69 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8005239382
Артикул: BTS50101EKBXUMA1

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side Switches
Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).

Технические параметры

Brand: Infineon Technologies
Current Limit: 50 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 250 us
On Resistance - Max: 10 mOhms
On Time - Max: 250 us
Operating Supply Voltage: 5 V to 28 V
Output Current: 10 A
Package / Case: SOIC-14
Part # Aliases: BTS5010-1EKB SP000865466
Pd - Power Dissipation: 2 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: PROFET 12V
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 5 V
Tradename: PROFET
Type: High Side
Вес, г 0.3

Техническая документация

Datasheet
pdf, 1797 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем