CDM10V4XTSA1, LED Lighting Drivers INDUSTRIAL IC

Фото 1/2 CDM10V4XTSA1, LED Lighting Drivers INDUSTRIAL IC
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.140 руб.
от 100 шт.94 руб.
от 500 шт.76.75 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005239440
Артикул: CDM10V4XTSA1

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 3000
Features: PWM Dimming
Input Voltage, Max: 25 V
Input Voltage, Min: 11 V
Input Voltage: 11 V to 25 V
Manufacturer: Infineon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 2 kHz
Output Current: 10 mA
Output Type: PWM
Output Voltage: Adjustable
Package/Case: SOT-23-6
Packaging: Reel, Cut Tape
Part # Aliases: CDM10V-4 SP001727960
Pd - Power Dissipation: 130 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Buck
Type: Dimming Interface IC
Dimming Operation 0-10 V
Input Voltage 25 V
Output Current 110µA
Вес, г 0.02

Техническая документация

Datasheet
pdf, 522 КБ
Datasheet
pdf, 519 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем