DD340N22SHPSA1, Discrete Semiconductor Modules L#T-BOND MODULE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 830 руб.
Добавить в корзину 1 шт.
на сумму 25 830 руб.
Описание
Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
Eco Block Solder Bond ModulesInfineon Eco Block Solder Bond Modules are ideal for applications where the high robustness of pressure contact technology is not necessarily a must. Typical applications are drives, power supplies, and soft starters. Designers benefit from improved terminal design for symmetric current sharing and the 100% x-ray monitoring of solder process which leads to predictably high performance and lifetime. With the second generation for 34mm, you can get increased current ratings (up to 240A).
Технические параметры
Brand: | Infineon Technologies |
Configuration: | Rectifier Diode |
Factory Pack Quantity: Factory Pack Quantity: | 3 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Package / Case: | PB50 |
Packaging: | Tray |
Part # Aliases: | DD340N22S SP001638554 |
Product Category: | Discrete Semiconductor Modules |
Product Type: | Discrete Semiconductor Modules |
Product: | Diode Power Modules |
Subcategory: | Discrete Semiconductor Modules |
Technology: | Si |
Transistor Polarity: | N-Channel |
Type: | Rectifier Diode Module |
Vf - Forward Voltage: | 1.31 V |
Vgs th - Gate-Source Threshold Voltage: | 0.81 V |
Vr - Reverse Voltage: | 2200 V |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 550A |
Mounting Type | Screw Mount |
Number of Elements per Chip | 2 |
Package Type | Eco Block |
Peak Reverse Repetitive Voltage | 2200V |
Rectifier Type | General Purpose |
Вес, г | 370 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов