DEMOSENSE2GOLMAKETOBO1, Multiple Function Sensor Development Tools

DEMOSENSE2GOLMAKETOBO1, Multiple Function Sensor Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
37 040 руб.
Добавить в корзину 1 шт. на сумму 37 040 руб.
Номенклатурный номер: 8005239475
Артикул: DEMOSENSE2GOLMAKETOBO1

Описание

DEMOSENSE2GOLMAKETOBO1 accurately measures motion, speed and direction. Using frequency shifts caused by the doppler effect, sense2gol is able to accurately track the velocity of objects, detect motion and determine the direction of movement. Sees through objects, radar sees more than other sensors. But on top of that, sense2gol can even see through objects. It is highly sensitive and doesn't even miss the tiniest movements. Users can use if for all kinds of applications. Due to its tiny form factor and its excellent sensor quality, avian can be used in any thinkable application. There are no restraints on the environment or your setting, the Sense2GoL just does the job for you. Brings the future of sensing, now, users able to make use of the most promising sensing technology for iot, industry 4.0 and other future topics.

• Flexible and robust
• High sensitivity of detection in comparison to PIR

Технические параметры

Содержимое Комплекта Sense2GoL Make Demonstration Kit
Вес, г 145.8

Техническая документация