ETD540N22P60HPSA1, Discrete Semiconductor Modules THYR / DIODE MODULE DK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
61 350 руб.
Добавить в корзину 1 шт.
на сумму 61 350 руб.
Описание
Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
Eco Block Pressure Contact ModulesInfineon Technologies Eco Block Pressure Contact Modules provide a high level of thyristor and diode blocking stability, leading to high reliability and an outstanding lifetime. Pressure Contact (PC) technology guarantees a short-on-fail feature, which prevents arcing and simplifies the safety designs in terms of unit shielding and fusing effort. These 60mm Eco Block Pressure Contact Modules are offered in the Thyristor/Thyristor and Thyristor/Diode topologies, with a blocking voltage of 1600V or 2200V, and in current ratings from 420A to 630A.
Технические параметры
Brand: | Infineon Technologies |
Configuration: | SCR/Diode Phase Control |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Gate Trigger Current - Igt: | 250 mA |
Holding Current Ih Max: | 300 mA |
Id - Continuous Drain Current: | 100 mA |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +135 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mounts |
Package/Case: | BG-PB60ECO-1 |
Packaging: | Tray |
Part # Aliases: | ETD540N22P60 SP001880812 |
Product Category: | Discrete Semiconductor Modules |
Product Type: | Discrete Semiconductor Modules |
Product: | Thyristor Power Modules |
Series: | Discrete IGBT6.2 |
Subcategory: | Discrete Semiconductor Modules |
Technology: | Si |
Tradename: | Eco Block |
Transistor Polarity: | N-Channel |
Type: | Phase Control Thyristor Module |
Typical Delay Time: | 4 us |
Vgs th - Gate-Source Threshold Voltage: | 0.85 V |
Vr - Reverse Voltage: | 2200 V |
Base Product Number | ETD540 -> |
Current - Gate Trigger (Igt) (Max) | 250mA |
Current - Hold (Ih) (Max) | 300mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16300A @ 50Hz |
Current - On State (It (AV)) (Max) | 542A |
Current - On State (It (RMS)) (Max) | 700A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Number of SCRs, Diodes | 1 SCR, 1 Diode |
Operating Temperature | -40В°C ~ 135В°C (TC) |
Package | Tray |
Package / Case | Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Structure | Series Connection - SCR/Diode |
Voltage - Gate Trigger (Vgt) (Max) | 2.2V |
Voltage - Off State | 2.2kV |
Maximum Gate Trigger Current | 250mA |
Maximum Gate Trigger Voltage | 2.2V |
Maximum Holding Current | 300mA |
Pin Count | 7 |
Rated Average On-State Current | 542A |
Repetitive Peak Reverse Voltage | 2200V |
Thyristor Type | Diode |
Вес, г | 830 |
Техническая документация
Datasheet
pdf, 424 КБ
Datasheet ETD540N22P60HPSA1
pdf, 367 КБ
Диодно-тиристорные модули Crydom
pdf, 187 КБ