IPB156N22NFDATMA1, MOSFET DIFFERENTIATED MOSFETS

Фото 1/2 IPB156N22NFDATMA1, MOSFET DIFFERENTIATED MOSFETS
Изображения служат только для ознакомления,
см. техническую документацию
2 150 руб.
от 10 шт.1 750 руб.
от 25 шт.1 660 руб.
от 100 шт.1 364.21 руб.
Добавить в корзину 1 шт. на сумму 2 150 руб.
Номенклатурный номер: 8005240411
Артикул: IPB156N22NFDATMA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Solutions for Light Electric Vehicles (LEV) Infineon Technologies Solutions for Light Electric Vehicles (LEV) have world-changing potential utilizing the emission-free solution for rising megacities. LEVs apply new technology enabling greater power efficiency, smaller size, lighter weight, and lower cost solutions. LEVs cost less when compared to gasoline or battery powered EVs, making them affordable and hence attractive to emerging markets, where a transition to electrified mobility is in progress.

Технические параметры

Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 1000
Fall Time: 15 ns
Forward Transconductance - Min: 60 S
Id - Continuous Drain Current: 72 A
Manufacturer: Infineon
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: D2PAK-3(TO-263-3)
Packaging: Reel, Cut Tape
Part # Aliases: IPB156N22NFD SP001624408
Pd - Power Dissipation: 300 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 66 nC
Rds On - Drain-Source Resistance: 15.6 mOhms
Rise Time: 15 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 15 ns
Vds - Drain-Source Breakdown Voltage: 220 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Channel Type N
Maximum Continuous Drain Current 72 A
Maximum Drain Source Voltage 220 V
Mounting Type SMD
Package Type PG-TO 263-3
Вес, г 2

Техническая документация

Datasheet
pdf, 983 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов