ITS4100SSJNXUMA1, Power Switch ICs - Power Distribution MINI-PROFET

ITS4100SSJNXUMA1, Power Switch ICs - Power Distribution MINI-PROFET
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.390 руб.
от 100 шт.302 руб.
от 250 шт.265.29 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005241215
Артикул: ITS4100SSJNXUMA1

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side Switches
Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).

Технические параметры

Brand: Infineon Technologies
Current Limit: 10 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 230 us
On Resistance - Max: 200 mOhms
On Time - Max: 170 us
Operating Supply Voltage: 5 V to 34 V
Output Current: 2 A
Package / Case: SOIC-8
Part # Aliases: ITS4100S-SJ-N SP001007688
Pd - Power Dissipation: 1.5 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Series: Industrial PROFET
Subcategory: Switch ICs
Supply Voltage - Max: 34 V
Supply Voltage - Min: 5 V
Tradename: PROFET
Type: High Side
Brand Infineon Technologies
Current Limit 10 A
Factory Pack Quantity 2500
Manufacturer Infineon
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Off Time - Max 230 us
On Resistance - Max 200 mOhms
On Time - Max 170 us
Operating Supply Voltage 5 V to 34 V
Output Current 2 A
Package / Case SOIC-8
Packaging Reel
Part # Aliases ITS4100S-SJ-N ITS4100SSJNXT SP001007688
Pd - Power Dissipation 1.5 W
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series Industrial PROFET
Supply Voltage - Max 34 V
Supply Voltage - Min 5 V
Tradename PROFET
Type High Side
Вес, г 5.79

Техническая документация

Datasheet
pdf, 749 КБ
Datasheet
pdf, 1570 КБ
Datasheet ITS4100SSJNXUMA1
pdf, 1587 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем