ITS4142N, Power Switch ICs - Power Distribution SMART HI SIDE SWITCH INDUSTRIAL APPS

ITS4142N, Power Switch ICs - Power Distribution SMART HI SIDE SWITCH INDUSTRIAL APPS
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.550 руб.
от 100 шт.416 руб.
от 250 шт.363.79 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8005241219
Артикул: ITS4142N

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side Switches
Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).

Технические параметры

Brand: Infineon Technologies
Current Limit: 3 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 150 us
On Resistance - Max: 200 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 12 V to 45 V
Output Current: 1.4 A
Package / Case: SOT-223-4
Part # Aliases: SP000221218 ITS4142NXT ITS4142NHUMA1
Pd - Power Dissipation: 1.4 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Series: Industrial PROFET
Subcategory: Switch ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 12 V
Tradename: PROFET
Type: High Side
Вес, г 0.112

Техническая документация

Datasheet ITS4142N
pdf, 440 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем