KIT600WLLCANCTRLTOBO1, Power Management IC Development Tools This adapter kit is intended for use when replacing a digital control card with
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 230 руб.
Добавить в корзину 1 шт.
на сумму 18 230 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Development ToolsInfineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 350 V to 410 V |
Manufacturer: | Infineon |
Output Current: | 50 A |
Output Voltage: | 11.8 V to 12.2 V |
Part # Aliases: | KIT_600W_LLC_AN_CTRL SP001792368 |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ICE2HS01G |
Type: | Switching Controller |
Featured Device | ICE2HS01G LLC |
For Use With | SMPS |
Kit Classification | Evaluation Board |
Kit Name | KIT_600W_LLC_AN_CTRL |
Power Management Function | PWM Controller |
Техническая документация
Datasheet ICE2HS01GXUMA1
pdf, 687 КБ