KIT_AURIX_TC297_TFT, Development Boards & Kits - Other Processors

KIT_AURIX_TC297_TFT, Development Boards & Kits - Other Processors
Изображения служат только для ознакомления,
см. техническую документацию
51 190 руб.
Добавить в корзину 1 шт. на сумму 51 190 руб.
Номенклатурный номер: 8005241256
Артикул: KIT_AURIX_TC297_TFT

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
AURIX Application Kit Infineon Technologies AURIX™ Application Kit is a development platform for the 32-bit AURIX TriCore™ Microcontrollers. The Application Kit simplifies application development and is supplied with an integrated LCD XGA display and a variety of onboard components, tailored to the capabilities of the target MCU. The included Free TriCore Entry Tool Chain software development environment allows developers to compile, debug, and flash AURIX MultiCore applications.

Технические параметры

Brand: Infineon Technologies
Data Bus Width: 32 bit
Description/Function: Application kit
Factory Pack Quantity: 1
Interface Type: CAN, Ethernet, LIN, UART, USB
Manufacturer: Infineon
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Part # Aliases: SP001339578 KITAURIXTC297TFTTOBO1
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: TC297TA, TC29xT, TC29xTX
Вес, г 164

Техническая документация

Datasheet
pdf, 1501 КБ