KIT_XMC13_BOOT_001, Development Boards & Kits - ARM Boot Kit for XMC1300 Series

KIT_XMC13_BOOT_001, Development Boards & Kits - ARM Boot Kit for XMC1300 Series
Изображения служат только для ознакомления,
см. техническую документацию
9 700 руб.
Добавить в корзину 1 шт. на сумму 9 700 руб.
Номенклатурный номер: 8005241278
Артикул: KIT_XMC13_BOOT_001

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Description/Function: Boot kit
Factory Pack Quantity: 1
For Use With: XMC1300
Manufacturer: Infineon
Packaging: Bulk
Part # Aliases: SP001069656 KITXMC13BOOT001TOBO1
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: XMC1300
Вес, г 0.01

Техническая документация