KP215F1701PS2GOKITTOBO1, Pressure Sensor Development Tools
![KP215F1701PS2GOKITTOBO1, Pressure Sensor Development Tools](https://static.chipdip.ru/lib/398/DOC043398139.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 900 руб.
Добавить в корзину 1 шт.
на сумму 4 900 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Pressure Sensor Development Tools
KP215F1701 XENSIVE™ MAP 2GO Kit Infineon Technologies KP215F1701 XENSIVE™ MAP 2GO Kit is an evaluation board that comes with a KP215F1701 analog MAP sensor. This cost-effective board is equipped with an Arm® Cortex®-M0 CPU. Infineon Technologies KP215F1701 XENSIVE MAP 2GO Kit incorporates a complete set of onboard devices, including a debugger. The board offers a clear and easy-to-use GUI, and the configuration of different transfer functions is possible.
Технические параметры
Brand: | Infineon Technologies |
Manufacturer: | Infineon |
Packaging: | Bulk |
Part # Aliases: | KP215F1701-PS2GO-KIT SP002676652 |
Product Category: | Pressure Sensor Development Tools |
Product Type: | Pressure Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | KP215F1701 |
Type: | Pressure Sensor |
ECCN | EAR99 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8543.70.9960 |
Interface | Analog |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sensing Range | 10 ~ 115kPa |
Sensitivity | В±1.4kPa |
Sensor Type | Pressure |
Series | XENSIVв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | KP215F1701 |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 162 |
Техническая документация
Похожие товары