KP216H1416, Board Mount Pressure Sensors Analog Absolute Pressure Sensor

KP216H1416, Board Mount Pressure Sensors Analog Absolute Pressure Sensor
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
от 10 шт.1 180 руб.
от 100 шт.915 руб.
от 250 шт.832.64 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Номенклатурный номер: 8005241292
Артикул: KP216H1416

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Sensor Solutions Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Технические параметры

Accuracy: 1 kPa
Brand: Infineon Technologies
Factory Pack Quantity: 1500
Manufacturer: Infineon
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 50 kPa to 150 kPa
Operating Supply Voltage: 5 V
Output Type: Analog
Packaging: Reel, Cut Tape
Part # Aliases: SP000698282 KP216H1416XT KP216H1416XTMA1
Port Type: Manifold
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Qualification: AEC-Q100
Subcategory: Sensors
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1693 КБ