KITA2GTC377SECGTWTOBO1, Ethernet Development Tools

KITA2GTC377SECGTWTOBO1, Ethernet Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
245 400 руб.
Добавить в корзину 1 шт. на сумму 245 400 руб.
Номенклатурный номер: 8005241305
Артикул: KITA2GTC377SECGTWTOBO1

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Ethernet Development Tools
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1
Manufacturer: Infineon
Packaging: Bulk
Part # Aliases: KIT_A2G_TC377_SEC_GTW SP005410889
Product Category: Ethernet Development Tools
Product Type: Ethernet Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: TC377TX
Type: Automotive Ethernet Gateway

Техническая документация