REF62WFLY1700VSICTOBO1, Power Management IC Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 600 руб.
Добавить в корзину 1 шт.
на сумму 13 600 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
REF62WFLY1700VSiC Reference BoardInfineon REF62WFLY1700VSiC Reference Board supports customers designing auxiliary power supplies for three-phase converters using the 1700V CoolSiC™ MOSFET in a single-ended flyback topology. The board has three outputs of +15V, -15V and +24V with up to 62.5W output power working in a wide input voltage range from 200V DC to 1000V DC. Its potential applications are three-phase systems having a high input voltage DC link. The Infineon REF62WFLY1700VSiC board uses 1700V CoolSiC™ MOSFET in a TO-263 7L surface mounted device (SMD) package as the main switch, which is well suited for high input voltage DC-link, with single-ended flyback topology. With low R DS(on), high efficiency, and low device temperature rising can be achieved with this board. The controller works in quasi-resonant mode to help reduce EMI noise.
Технические параметры
Brand: | Infineon Technologies |
Input Voltage: | 200 V to 1000 V |
Manufacturer: | Infineon |
Output Current: | 0.5 A, 2 A, 1 A |
Output Voltage: | -15 V, 15 V, 24 V |
Part # Aliases: | SP005422632 |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Reference Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IMBF170R1K0M1 |
Type: | AC/DC Primary/Secondary Side Controller-Flyback |
Base Product Number | REF62WFLY1700 -> |
ECCN | EAR99 |
Function | Power Supply |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Техническая документация
Datasheet REF62WFLY1700VSICTOBO1
pdf, 1271 КБ
Datasheet REF62WFLY1700VSICTOBO1
pdf, 2287 КБ
Похожие товары