S2GO2HALLTLE4966KTOBO1, Magnetic Sensor Development Tools S2GO_2_HALL_TLE4966K
см. техническую документацию
Описание
XENSIV™ S2GO_2_Hall_TLE4966K board offers a unique customer and evaluation experience. The board is equipped with one TLE4966K integrated circuit double hall-effect sensor and come with a ready to use Arduino library. Users can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI which are popular IoT evaluation platforms. All this enables the fastest evaluation and development of IoT system on the market. Typical applications include index counting, rotational speed and direction detection, motor driven positioning systems such as window lift, power closing systems, sun blinds and garage door.
• 2.7V to 24V supply voltage operation, operation from unregulated power supply
• High sensitivity and high stability of the magnetic switching points
• High resistance to mechanical stress by active error compensation
• Reverse battery protection (-18V), superior temperature stability
• Peak temperatures up to 195°C without damage
• Low jitter (typical 1µs), digital output signals, bipolar version
• Excellent matching between the 2 hall probes, hall plate distance 1.45mm
• Direction and speed information, direction signal switches before the speed signal
Технические параметры
Номер Ядра Чипа | TLE4966K |
Подтип Приложения | Магнитный Датчик |
Производитель Чипа | Infineon |
Содержимое Комплекта | Shield2Go Evaluation Board TLE4966K |
Тип Приложения Набора | Датчик |