S2GOCURSENSETLI4970TOBO1, Magnetic Sensor Development Tools Shields for Arduino 2Go for current sensor S2GO_CUR-SENSE_TLI4970
![S2GOCURSENSETLI4970TOBO1, Magnetic Sensor Development Tools Shields for Arduino 2Go for current sensor S2GO_CUR-SENSE_TLI4970](https://static.chipdip.ru/lib/715/DOC004715041.jpg)
см. техническую документацию
Описание
Board where Shield2Go equipped with TLI4970-D050T4 - XENSIV™ magnetic current sensor. This board offers a unique customer and evaluation experience, the board is equipped with one TLI4970 current sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go board together with Infineon My IoT adapter. My IoT adapter is gateways to external hardware solutions like Arduino and Raspberry PI which is popular IoT evaluation platform. All this enables the fastest evaluation and development of IoT system on the market. The TLI4970 is a high precision current sensor based on Infineon´s proven Hall technology. Suitable for photovoltaic and general purpose inverters, power supplies (SMPS), battery chargers, lighting applications and electrical drives applications.
• 3.1V to 3.5V supply voltage
• AC & DC measurement range up to ±50A
• Highly accurate over temperature range and lifetime (max. 1.0% (0 h))
• 1.6% (over lifetime) of indicated value)
• Low offset error (max. 25mA)
• Fast overcurrent detection with configurable threshold
• Galvanic isolation up to 2.5kV max. rated isolation voltage (UL1577)
• 16bit digital SPI output (13bit current value)
• Small 7mm x 7mm SMD package
• 2Go board can be easily combined to systems by using My IoT adapters
Технические параметры
Номер Ядра Чипа | TLI4970-D050T4 |
Подтип Приложения | Магнитный Датчик Тока |
Производитель Чипа | Infineon |
Содержимое Комплекта | Оценочная плата TLI4970-D050T4 |
Тип Приложения Набора | Датчик |