TLD1125ELXUMA1, LED Lighting Drivers LITIX
см. техническую документацию
Описание
The TLD1125ELXUMA1 from Infineon is an automotive grade 1 channel high side current source with integrated output stage in 14 pin SSOP package. It is designed to control LEDs with a current up to 360mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs with a current up to 180mA which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes. Designed for exterior LED lighting applications such as tail/brake light, turn indicator, position light and side marker. The device is also well suited for interior LED lighting applications such as ambient lighting, interior illumination and dash board lighting.
• 5.5V to 40V operating voltage
• Low current consumption in sleep mode
• PWM-operation supported via VS- and EN-pin
• Integrated PWM dimming engine to provide two LED brightness levels without external logic (e.g. µC)
• Reverse polarity protection
• ESD protection, overload protection
• Undervoltage detection, over temperature protection, reverse polarity protection
• Open load and short circuit to GND diagnosis
• Wide temperature range from -40°C < Tj < 150°C
• Automotive grade qualified
Технические параметры
Количество Выводов | 14вывод(-ов) |
Количество Выходов | 1выход(-ов) |
Максимальная Рабочая Температура | 150 C |
Максимальное Входное Напряжение | 40В |
Максимальное Выходное Напряжение | 40В |
Максимальный Выходной Ток | 360мА |
Минимальная Рабочая Температура | -40 C |
Минимальное Входное Напряжение | 5.5В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стиль Корпуса Привода | SSOP |
Топология Устройства | Линейный |
Вес, г | 0.1218 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем