TLD1312ELXUMA1, LED Lighting Drivers LITIX Basic 3channel high side driver IC

TLD1312ELXUMA1, LED Lighting Drivers LITIX Basic 3channel high side driver IC
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8005241593
Артикул: TLD1312ELXUMA1

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2500
Features: PWM Control
Input Voltage, Max: 40 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 40 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Output Current: 120 mA
Output Type: Constant Current
Output Voltage: 40 V
Package/Case: SSOP-14
Part # Aliases: TLD1312EL SP000809206
Pd - Power Dissipation: 1.5 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Topology: Boost
Type: High Side Driver IC
Вес, г 0.12

Техническая документация

Datasheet
pdf, 659 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем