TLD1313ELXUMA1, LED Lighting Drivers LITIX
![Фото 1/2 TLD1313ELXUMA1, LED Lighting Drivers LITIX](https://static.chipdip.ru/lib/731/DOC001731537.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/003/DOC025003211.jpg)
Описание
The TLD1313ELXUMA1 from Infineon is an automotive grade LITIX™ Basic 3-channel high side driver in 14 pin SSOP package. It is designed to control LEDs with a current up to 120mA. In typical automotive applications device is capable to drive 3 red LEDs per chain (total 9 LEDs) with a current up to 60mA which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes. It is designed for exterior LED lighting applications such as tail/brake light, turn indicator, position light, side marker. Also well suited for interior LED lighting applications such as ambient lighting, interior illumination and dash board lighting.
• Low current consumption in sleep mode
• Automotive grade qualified
• PWM-operation supported via VS- and EN-pin
• O/P current adjustable via external resistor, possibility to connect PTC resistor for LED protection
• Reverse polarity protection
• ESD protection, overload protection
• Undervoltage detection
• Over temperature protection
• Open load and short circuit to GND diagnosis
• Wide temperature range from -40°C < Tj < 150°C
Технические параметры
Количество Выводов | 14вывод(-ов) |
Количество Выходов | 3выход(-ов) |
Максимальная Рабочая Температура | 150 C |
Максимальное Входное Напряжение | 40В |
Максимальное Выходное Напряжение | 40В |
Максимальный Выходной Ток | 120мА |
Минимальная Рабочая Температура | 40 C |
Минимальное Входное Напряжение | 5.5В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стиль Корпуса Привода | SSOP |
Топология Устройства | Линейный |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Input Voltage | 40 V |
Maximum Output Power | 1.5W |
Number of Pins | 14 |
Output Current | 120mA |
Вес, г | 0.1218 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем