TLD21413EPXUMA1, LED Lighting Drivers LITIX

TLD21413EPXUMA1, LED Lighting Drivers LITIX
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.370 руб.
от 100 шт.297 руб.
от 250 шт.260.42 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005241597
Артикул: TLD21413EPXUMA1

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
LITIX™ Basic+ LED Drivers Infineon Technologies LITIX™ Basic+ LED Drivers are a scalable family of LED Drivers featuring 1 to 3 inputs/outputs and an integrated power shift circuit. Output currents from 5mA up to 360mA (with power shift) can be served with LITIX Basic+ LED Drivers. The LITIX Basic+ devices also have optimized diagnosis features as well as an improved output current accuracy. Several selectable fault management modes offer high design-in flexibility. In addition, the LITIX Basic+ Drivers flexible Single LED Short (SLS) feature enable these devices to go into a latched off-state, an active retry state, or a diagnosis state without channel deactivation.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 3000
Features: Short Circuit and Thermal Protection
Input Voltage, Max: 40 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 40 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Output Current: 80 mA
Output Voltage: 40 V
Package/Case: TSDSO-14
Packaging: Reel, Cut Tape
Part # Aliases: TLD2141-3EP SP001604380
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Topology: Boost
Type: High Side
Вес, г 0.06

Техническая документация

Datasheet
pdf, 574 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем