TLD2314EL, LED Lighting Drivers LITIX

TLD2314EL, LED Lighting Drivers LITIX
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.350 руб.
от 100 шт.255 руб.
от 500 шт.196.90 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8005241601
Артикул: TLD2314EL

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2500
Features: PWM Control
Input Voltage, Max: 40 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 40 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Output Current: 120 mA
Output Voltage: 40 V
Package/Case: SSOP-14
Part # Aliases: TLD2314ELXUMA1 SP001092710 TLD2314ELXUMA1
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Topology: Boost
Вес, г 0.12

Техническая документация

Datasheet
pdf, 528 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем