TLE4242GATMA3, LED Lighting Drivers LED Driver, 500 mA up to 42 V

TLE4242GATMA3, LED Lighting Drivers LED Driver, 500 mA up to 42 V
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.650 руб.
от 100 шт.485 руб.
от 250 шт.455.12 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8005241618
Артикул: TLE4242GATMA3

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
Automotive LED Drivers Infineon's LITIX™ Basic Automotive LED Drivers are optimized for the control of low to medium power LEDs in automotive applications. The whole family of linear constant current sources offers footprint compatibility ranging from 1 to 3 output channels with typ. 60-180mA and enables stable and reliable LED brightness by precise current control. The integration of features also increases the system reliability by component reduction on board level, ensures system protection (e.g. against ISO pulses) and can help to optimize system efficiency. In addition the automotive optimized scalable feature set of the automotive LED Drivers simplify lighting system solutions by integrating protection and diagnostic features. They also enable the reuse of core design to reduce development effort and time.Learn More

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1000
Features: Short Circuit and Thermal Protection
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Output Current: 476 mA
Output Type: Constant Current
Output Voltage: 4 V
Package/Case: TO-263-7
Part # Aliases: TLE4242G SP001056818
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 12 mA
Topology: Buck
Type: Adjustable LED Driver
Вес, г 2

Техническая документация

Datasheet
pdf, 202 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем