TLE4922XINFHALA1, Speed Sensors SPEED SENSORS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
570 руб.
от 100 шт. —
475 руб.
от 500 шт. —
373.99 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Описание
Sensors\Motion & Position Sensors\Speed Sensors
Sensor Solutions Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: | 2000 |
Manufacturer: | Infineon |
Maximum Frequency: | 8 kHz |
Maximum Operating Temperature: | +155 C |
Maximum Output Current: | 52 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 5.3 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Voltage: | 18 V |
Packaging: | Ammo Pack |
Part # Aliases: | TLE4922-XIN-F SP001154230 |
Product Category: | Speed Sensors |
Product Type: | Speed Sensors |
Qualification: | AEC-Q100 |
Subcategory: | Sensors |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Termination Style: | Through Hole |
Type: | Hall Effect |
Axis | Single |
Bandwidth | 8kHz |
Current - Output (Max) | 8mA |
Current - Supply (Max) | 7mA |
Manufacturer | Infineon Technologies |
Operating Temperature | -40В°C ~ 155В°C |
Output Type | Analog Voltage |
Package / Case | 4-SIP, SSO-4-01 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Sensing Range | В±400mT |
Standard Package | 1 |
Supplier Device Package | PG-SSO-4-1 |
Technology | Hall Effect |
Voltage - Supply | 4.5 V ~ 18 V |
Вес, г | 0.11 |