TLE4998XPROGRAMMERTOBO1, Magnetic Sensor Development Tools HALLEFFECT IC'S EVAL KIT

TLE4998XPROGRAMMERTOBO1, Magnetic Sensor Development Tools HALLEFFECT IC'S EVAL KIT
Изображения служат только для ознакомления,
см. техническую документацию
170 500 руб.
Добавить в корзину 1 шт. на сумму 170 500 руб.
Номенклатурный номер: 8005241794
Артикул: TLE4998XPROGRAMMERTOBO1

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Infineon
Part # Aliases: SP000425300
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Programmer Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: TLE 4998
Type: Hall Effect Sensor
Вес, кг 1.07

Техническая документация