TLE5309DE1211XUMA1, Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV

TLE5309DE1211XUMA1, Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 10 шт.1 550 руб.
от 100 шт.1 200 руб.
от 250 шт.1 080.86 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Номенклатурный номер: 8005241808
Артикул: TLE5309DE1211XUMA1

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
Sensor Solutions Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Output Current: 500 uA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 24 mT to 60 mT
Operating Supply Current: 7 mA
Operating Supply Voltage: 3.3 V
Package/Case: TDSO-16
Part # Aliases: TLE5309D E1211 SP001227880
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: Position Sensor
With Switch: No Switch
Вес, г 0.07

Техническая документация

Datasheet
pdf, 923 КБ