TLE7244SL, Power Switch ICs - Power Distribution MC RELAY + LED

1 240 руб.
от 10 шт.980 руб.
от 100 шт.766 руб.
от 250 шт.676.21 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Номенклатурный номер: 8005241834
Артикул: TLE7244SL

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
BUFFER/INVERTER BASED PERIPHERAL DRIVER, 8 DRIVER, 0.29A, PDSO24

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Off Time - Max: 50 us
On Resistance - Max: 1.7 Ohms
On Time - Max: 50 us
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 290 mA
Packaging: Reel, Cut Tape
Part # Aliases: SP000897480 TLE7244SLXT TLE7244SLXUMA2
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Qualification: AEC-Q100
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Low Side
Brand Infineon Technologies
Factory Pack Quantity 2500
Manufacturer Infineon
Packaging Reel
Part # Aliases SP000897480 TLE7244SLXT TLE7244SLXUMA2
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series TLE7244
Вес, г 0.15

Техническая документация

Datasheet
pdf, 327 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем