TLE7268LCXUMA1, LIN Transceivers IN VEHICLE NETWORK ICS

TLE7268LCXUMA1, LIN Transceivers IN VEHICLE NETWORK ICS
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.530 руб.
от 100 шт.444 руб.
от 250 шт.389.80 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8005241850
Артикул: TLE7268LCXUMA1

Описание

Semiconductors\Interface ICs\LIN Transceivers
Automotive LIN Transceivers Infineon Technologies Automotive LIN Transceivers allow a basic serial network connection between actuators, sensors, or switches and an ECU. LIN (Local Interconnect Network) bus reduces the design efforts and costs for car manufacturers. LIN is used in a growing number of applications, mainly for low-speed networking (up to 20kBaud) in Body and Interior applications and for the exchange of comfort-related data. The LIN portfolio is offered from high-end to basic single channel LIN transceivers and additionally integrated variants like a DUAL LIN, and LIN-LDO.

Технические параметры

Brand: Infineon Technologies
Data Rate: 20 kb/s
Factory Pack Quantity: 5000
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 2 Driver
Number of Receivers: 4 Receiver
Package/Case: TSON-14
Packaging: Reel, Cut Tape
Part # Aliases: TLE7268LC SP001614988
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Product: LIN Transceivers
Propagation Delay Time: 3.5 us
Qualification: AEC-Q100
Subcategory: Interface ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5.5 V
Type: Two Independent Single Wire LIN Transceivers
Вес, г 0.04

Техническая документация

Datasheet
pdf, 680 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем