TLE9852QXXUMA1, ARM Microcontrollers - MCU EMBEDDED_POWER

TLE9852QXXUMA1, ARM Microcontrollers - MCU EMBEDDED_POWER
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 320 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8005241938
Артикул: TLE9852QXXUMA1

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
MOTIX™ Embedded Power ICs Infineon Technologies MOTIX™ Embedded Power ICs deliver System-on-Chip solutions for motor control applications. The MOTIX ICs are based on an Arm® Cortex®-M integrated on a single die of the 32-bit microcontroller with features of non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces, including CAN-FD. Furthermore, the devices provide the driving stages required for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon MOTIX MCU optimizes user systems with a bridge driver featuring a current controlled output stage, flexible charge- and discharge current settings and several diagnostic functions.

Технические параметры

Brand: Infineon Technologies
Data Bus Width: 32 bit
Factory Pack Quantity: 2500
Manufacturer: Infineon
Moisture Sensitive: Yes
Packaging: Reel, Cut Tape
Part # Aliases: TLE9852QX SP005342074
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Subcategory: Microcontrollers-MCU

Техническая документация

Datasheet
pdf, 1390 КБ
Datasheet TLE9852QXXUMA1
pdf, 1358 КБ