TLI4961-1M, Board Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR IC'S

TLI4961-1M, Board Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR IC'S
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.150 руб.
от 100 шт.90 руб.
от 500 шт.77.79 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005241983
Артикул: TLI4961-1M

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
Sensor Solutions Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 3000
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 0.5 mT to 3.5 mT
Operating Supply Current: 1.6 mA
Operating Supply Voltage: 3 V to 32 V
Output Type: Open Drain
Output Voltage: -300 mV to 32 V
Package/Case: SOT-23-3
Packaging: Reel, Cut Tape
Part # Aliases: SP001031008 TLI49611MXTSA1
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Release Point Min/Max (Brp): -3.5 mT to-0.5 mT
Subcategory: Sensors
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: Position & Current Sensor
Вес, г 0.05

Техническая документация

Datasheet
pdf, 400 КБ