TT160N16SOFHPSA1, Discrete Semiconductor Modules L#T-BOND MODULE

TT160N16SOFHPSA1, Discrete Semiconductor Modules L#T-BOND MODULE
Изображения служат только для ознакомления,
см. техническую документацию
14 720 руб.
от 8 шт.12 140 руб.
Добавить в корзину 1 шт. на сумму 14 720 руб.
Номенклатурный номер: 8005242077
Артикул: TT160N16SOFHPSA1

Описание

Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
Eco Block Solder Bond Modules Infineon Eco Block Solder Bond Modules are ideal for applications where the high robustness of pressure contact technology is not necessarily a must. Typical applications are drives, power supplies, and soft starters. Designers benefit from improved terminal design for symmetric current sharing and the 100% x-ray monitoring of solder process which leads to predictably high performance and lifetime. With the second generation for 34mm, you can get increased current ratings (up to 240A).

Технические параметры

Brand: Infineon Technologies
Configuration: SCR/SCR Phase Control
Factory Pack Quantity: 8
Gate Trigger Current - Igt: 145 mA
Holding Current Ih Max: 200 mA
Id - Continuous Drain Current: 30 mA
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Packaging: Tray
Part # Aliases: TT160N16SOF SP001495450
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Thyristor Power Modules
Subcategory: Discrete Semiconductor Modules
Technology: Si
Transistor Polarity: N-Channel
Type: Phase Control
Typical Delay Time: 2 us
Typical Turn-Off Delay Time: 320 us
Vgs th - Gate-Source Threshold Voltage: 1.1 V
Vr - Reverse Voltage: 1.6 kV
Вес, г 165

Техническая документация

Дополнительная информация

Калькуляторы группы «Диодно-тиристорные модули»