Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

XC2365B40F80LRABKXUMA1, 16-bit Microcontrollers - MCU 16 BIT FLASH C11 BCS

XC2365B40F80LRABKXUMA1, 16-bit Microcontrollers - MCU 16 BIT FLASH C11 BCS
Изображения служат только для ознакомления,
см. техническую документацию
4 410 руб.
от 10 шт.3 850 руб.
от 25 шт.3 450 руб.
от 100 шт.2 827.90 руб.
Добавить в корзину 1 шт. на сумму 4 410 руб.
Номенклатурный номер: 8005242097
Артикул: XC2365B40F80LRABKXUMA1

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
Solutions for Light Electric Vehicles (LEV)
Infineon Technologies Solutions for Light Electric Vehicles (LEV) have world-changing potential utilizing the emission-free solution for rising megacities. LEV's apply new technology enabling greater power efficiency, smaller size, lighter weight, and lower cost solutions. LEVs cost less when compared to gasoline or battery powered EVs, making them affordable and hence attractive to emerging markets, where a transition to electrified mobility is in progress.

Технические параметры

ADC Resolution: 2x10 bit
Brand: Infineon Technologies
Core: C166
Data Bus Width: 16 bit/32 bit
Data RAM Size: 32 kB
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Infineon
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 76 I/O
Package / Case: LQFP-100
Part # Aliases: SAK-XC2365B-40F80LR AB SP001138298
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Program Memory Size: 320 kB
Qualification: AEC-Q100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 753 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем