XDPL8219XUMA1, Switching Controllers LIGHTING MIXED SIGNAL

XDPL8219XUMA1, Switching Controllers LIGHTING MIXED SIGNAL
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.370 руб.
от 100 шт.300 руб.
от 250 шт.254.87 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005242104
Артикул: XDPL8219XUMA1

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
XDPL8219 XDP™ Digital Flyback Controller Infineon Technologies XDPL8219 XDP™ Digital Flyback Controller features enhanced Power Factor Correction (PFC) and secondary-side regulated constant voltage output. The XDPL8219 operates in Quasi-Resonant Mode (QRM) to maximize the efficiency and minimize the electromagnetic interference (EMI) over a wide load range. The XDPL8219 Flyback Controller enters Active Burst Mode (ABM) at light load to prevent audible noise from being heard while achieving no-load standby power as low as <100mW.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2500
Input Voltage: 90 V to 431 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 108 mA
Output Voltage: 10 V to 450 V
Packaging: Reel, Cut Tape
Part # Aliases: XDPL8219 SP002990946
Product Category: Switching Controllers
Product Type: Switching Controllers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 66 MHz
Topology: Flyback

Техническая документация

Datasheet
pdf, 787 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем