CY8C4024LQS-S411, ARM Microcontrollers - MCU PSOC4 - GENERAL

CY8C4024LQS-S411, ARM Microcontrollers - MCU PSOC4 - GENERAL
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 550 руб.
от 25 шт.1 250 руб.
от 100 шт.1 111.91 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8005242285
Артикул: CY8C4024LQS-S411

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC™ 4000 Series Programmable SoCs Infineon Technologies 4000 Series Programmable System-on-Chip (PSoC™) are small members of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for applications and design needs.

Технические параметры

ADC Resolution: 10 bit
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data Bus Width: 32 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: SROM
Factory Pack Quantity: 4900
Interface Type: I2C, SPI, UART
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 19 I/O
Operating Supply Voltage: 3.3 V
Package/Case: QFN-24
Packaging: Tray
Processor Series: PSoC 4000S
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: SoCs
Program Memory Size: 16 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 404 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем