CY2308SXI-2, Clock Buffer 3.3VZDB IND

CY2308SXI-2, Clock Buffer 3.3VZDB IND
Изображения служат только для ознакомления,
см. техническую документацию
3 030 руб.
от 10 шт.2 600 руб.
от 25 шт.2 310 руб.
от 100 шт.1 871.67 руб.
Добавить в корзину 1 шт. на сумму 3 030 руб.
Номенклатурный номер: 8005242507
Артикул: CY2308SXI-2

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
CLOCK BUFFER, 133.3MHZ, 8 O/P, SOIC-16; Clock IC Type:Clock Buffer; Frequency:133.3MHz; No. of Outputs:8Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 960
Manufacturer: Infineon
Maximum Input Frequency: 133 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Package / Case: SOIC-16
Packaging: Tube
Product Category: Clock Buffer
Product Type: Clock Buffers
Propagation Delay - Max: 0 ps
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Zero Delay PLL Clock Buffer
Input Signal Type Single-Ended
Number of Elements 1
Number of Inputs 1
Number of Outputs 8
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 3(V)
Operating Supply Voltage (Typ) 3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification INDUSTRIALC
Output Frequency Range 10 to 133.3(MHz)
Package Type SOIC
Packaging Rail/Tube
Pin Count 16
PLL Input Freq (Max) 133.3(MHz)
PLL Input Freq (Min) 10(MHz)
Programmable No
Rad Hardened No
Spread Spectrum NO
Supply Current 45(mA)
Type Clock Driver
Вес, г 0.67

Техническая документация

Datasheet
pdf, 569 КБ
Datasheet
pdf, 1814 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем