CY3280-MBR3

CY3280-MBR3
Изображения служат только для ознакомления,
см. техническую документацию
34 860 руб.
от 2 шт.33 870 руб.
от 5 шт.32 910 руб.
от 6 шт.31 987.38 руб.
Добавить в корзину 1 шт. на сумму 34 860 руб.
Номенклатурный номер: 8002973311

Описание

Электроэлемент
EVALUATION BOARD, MBR3 CAPSENSE; Kit Application Type:Sensing - Touch, Proximity; Silicon Manufacturer:Cypress; Silicon Core Number:CY8CMBR3116; Application Sub Type:Capacitive Touch; Kit Contents:Eval Board CY8CMBR3116, A to Mini-B USB Cable, Water Dropper, 1x Additional Overlay of 1mm Thickness; Product Range:-; SVHC:No SVHC (12-Jan-2017); Features:Supports Industry Best Proximity Sensing Capabilities, Can Detect Hand/Finger Presence upto 12" Away

Технические параметры

Kit Application Type Sensing-Touch, Proximity; Silicon Manufacturer
Brand: Infineon Technologies
Factory Pack Quantity: 1
Interface Type: I2C, USB
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 4.7 V
Packaging: Tray
Product Category: Touch Sensor Development Tools
Product Type: Touch Sensor Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: CY8CMBR3116
Type: Capacitive Touch Sensor
Вес, г 229.5

Техническая документация

Datasheet
pdf, 4681 КБ
Документация
pdf, 13567 КБ