CY4615B, Interface Development Tools Reference Design Kit COM

48 380 руб.
Добавить в корзину 1 шт. на сумму 48 380 руб.
Номенклатурный номер: 8005242565
Артикул: CY4615B

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Interface Development Tools
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1
Interface Type: ATA, USB
Manufacturer: Infineon
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: CY7C68320, CY7C68300B
Type: USB to ATA/ATAPI