CY62158EV30LL-45ZSXIT, SRAM 8Mb 3V 45ns 1024K x 8 LP SRAM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 350 руб.
от 10 шт. —
2 060 руб.
от 25 шт. —
1 880 руб.
от 100 шт. —
1 563.50 руб.
Добавить в корзину 1 шт.
на сумму 2 350 руб.
Описание
Semiconductors\Memory ICs\SRAM
Asynchronous SRAMInfineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.
Технические параметры
Access Time: | 45 ns |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | Parallel |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Memory Size: | 8 Mbit |
Memory Type: | Volatile |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 |
Organization: | 1 M x 8 |
Package / Case: | TSOP-44 |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | CY62158EV30LL |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 25 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.2 V |
Tradename: | MoBL |
Type: | Asynchronous |
Automotive | No |
Chip Density (bit) | 8M |
Data Rate Architecture | SDR |
ECCN (US) | 3A991.b.2.a |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 45 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8 |
Number of Ports | 1 |
Number of Words | 1M |
Operating Current (mA) | 25 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | TSOP-II |
Supplier Temperature Grade | Industrial |
Timing Type | Asynchronous |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары