CY7C68014A-100AXC, USB Interface IC EZ USB FX2LP Battery App High COM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 440 руб.
от 10 шт. —
4 460 руб.
от 25 шт. —
4 260 руб.
от 100 шт. —
3 738.42 руб.
Добавить в корзину 1 шт.
на сумму 5 440 руб.
Описание
Semiconductors\Interface ICs\USB Interface IC
Hi-Speed USB Peripherals Infineon Technologies Hi-Speed USB Peripherals encompass both programmable and fixed function solutions, tailored to serve storage and other user-specific applications. Typical applications include PC peripherals, handsets, LCD TV, and set-top boxes. Infineon's Hi-Speed USB solutions are supported by great software tool kits and reference designs, which would accelerate the development time for any design.
Технические параметры
Brand: | Infineon Technologies |
Data Rate: | 480 Mb/s |
Factory Pack Quantity: | 144 |
Interface Type: | GPIF, I2C, USART |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 50 mA |
Operating Supply Voltage: | 3.3 V |
Package/Case: | TQFP-100 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Peripheral Controller |
Data Rate | 12Mbps |
ESD Protection | Yes |
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Power Supply Type | Single |
Protocols Supported | USB 2 |
Typical Single Supply Voltage | 5 V |
Вес, г | 0.66 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем