CY7C64215-28PVXCT, USB Interface IC USB Full Spd Peripherals

CY7C64215-28PVXCT, USB Interface IC USB Full Spd Peripherals
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
от 10 шт.1 120 руб.
от 100 шт.905 руб.
от 250 шт.799.71 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Номенклатурный номер: 8005242724
Артикул: CY7C64215-28PVXCT

Описание

Semiconductors\Interface ICs\USB Interface IC
USB Full-Speed Peripherals Infineon Technologies USB Full-Speed Peripherals offer the most comprehensive USB Full-Speed product portfolio encompassing fully integrated USB controllers, low cost USB microcontrollers, and a seamless USB to UART Bridge solution. Infineon's family of USB FS products provides developers the unmatched freedom and flexibility to choose the solution that best fits their needs. Based on Infineon's highly successful enhanced Component Reduction (enCoRe™) platform, Infineon USB Controllers offer fully integrated and ultra flexible USB solutions in multiple packaging options.

Технические параметры

Brand: Infineon Technologies
Data Rate: 12 Mb/s
Factory Pack Quantity: 1000
Interface Type: I2C, UART, USB
Manufacturer: Infineon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.25 V
Package/Case: SSOP-28
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Speed: Full Speed(FS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Type: Peripheral Controller
Вес, г 0.71

Техническая документация

Datasheet
pdf, 643 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем